
MSAS-04PMMT-EE0001 | |
|---|---|
DigiKey Part Number | 1754-1319-2-ND - Tape & Reel (TR) 1754-1319-1-ND - Cut Tape (CT) 1754-1319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAS-04PMMT-EE0001 |
Description | CONN MALE INSERT 4POS GOLD SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP65/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Gigabit |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Voltage Rating 250VAC/DC |
Shell Size - Insert M12-4 | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination Solder | Insert Material Thermoplastic |
Orientation A | Applications Industrial Automation |
Contact Finish - Mating Gold | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.11000 | €4.11 |
| 10 | €3.48600 | €34.86 |
| 25 | €3.26800 | €81.70 |
| 50 | €3.11200 | €155.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.96330 | €296.33 |
| 200 | €2.82185 | €564.37 |
| 300 | €2.74230 | €822.69 |
| 500 | €2.64524 | €1,322.62 |
| 700 | €2.58321 | €1,808.25 |
| 1,000 | €2.51906 | €2,519.06 |
| Unit Price without VAT: | €4.11000 |
|---|---|
| Unit Price with VAT: | €5.01420 |