
M12B-05BFFB-SR7001 | |
|---|---|
DigiKey Part Number | M12B-05BFFB-SR7001-ND |
Manufacturer | |
Manufacturer Product Number | M12B-05BFFB-SR7001 |
Description | M12 CONN SCREW IN 90 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 5 | Voltage Rating 60V |
Shell Size - Insert M12-5 | Cable Opening 0.157" ~ 0.276" (4.00mm ~ 7.00mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 105°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation B | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.09000 | €12.09 |
| 10 | €10.27300 | €102.73 |
| 30 | €9.50633 | €285.19 |
| 50 | €9.17000 | €458.50 |
| 100 | €8.73240 | €873.24 |
| 250 | €8.18604 | €2,046.51 |
| 500 | €7.79570 | €3,897.85 |
| 1,000 | €7.42414 | €7,424.14 |
| Unit Price without VAT: | €12.09000 |
|---|---|
| Unit Price with VAT: | €14.74980 |