



SLPPA16BNR1 | |
|---|---|
DigiKey Part Number | 965-SLPPA16BNR1-ND |
Manufacturer | |
Manufacturer Product Number | SLPPA16BNR1 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.29000 | €9.29 |
| 10 | €7.89400 | €78.94 |
| 25 | €7.39960 | €184.99 |
| 50 | €7.04620 | €352.31 |
| 100 | €6.70990 | €670.99 |
| 250 | €6.29004 | €1,572.51 |
| 500 | €5.99004 | €2,995.02 |
| 1,000 | €5.70448 | €5,704.48 |
| Unit Price without VAT: | €9.29000 |
|---|---|
| Unit Price with VAT: | €11.33380 |
