
10106813-064112LF | |
|---|---|
DigiKey Part Number | 609-10106813-064112LFTR-ND - Tape & Reel (TR) 609-10106813-064112LFCT-ND - Cut Tape (CT) 609-10106813-064112LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10106813-064112LF |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10106813-064112LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 5.5mm, 6.5mm, 7mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.80000 | €3.80 |
| 10 | €3.23200 | €32.32 |
| 25 | €3.02960 | €75.74 |
| 50 | €2.88500 | €144.25 |
| 100 | €2.74730 | €274.73 |
| 250 | €2.57524 | €643.81 |
| 500 | €2.47490 | €1,237.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | €2.21496 | €3,543.94 |
| 3,200 | €2.10936 | €6,749.95 |
| Unit Price without VAT: | €3.80000 |
|---|---|
| Unit Price with VAT: | €4.63600 |








