Fiber Optic Plug Connector ST Simplex 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOT4531-12

DigiKey Part Number
1968-AOT4531-12-ND
Manufacturer
Manufacturer Product Number
AOT4531-12
Description
LUMIERE TERMINI ASSY, LONG BOOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector ST Simplex 125µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Fiber Systems International
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
ST
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Singlemode
Fiber Core Diameter
9µm
Fiber Cladding Diameter
125µm
Cable Diameter
2.5mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Housing Color
-
Boot Color
-
Ingress Protection
-
Features
-
Attenuation - Typ
-0.3dB
Reflection
-30dB
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€40.89000€40.89
10€33.32800€333.28
25€30.72760€768.19
50€28.89740€1,444.87
100€27.75440€2,775.44
Manufacturers Standard Package
Unit Price without VAT:€40.89000
Unit Price with VAT:€49.88580