
AOT4531-11 | |
|---|---|
DigiKey Part Number | 1968-AOT4531-11-ND |
Manufacturer | |
Manufacturer Product Number | AOT4531-11 |
Description | LUMIERE TERMINI, SHORT BOOT, |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector ST Simplex 125µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Fiber Systems International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ST | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Fiber Core Diameter | 9µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 2.5mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | - | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | -0.3dB | |
Reflection | -30dB | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €52.42000 | €52.42 |
| 10 | €44.55500 | €445.55 |
| 25 | €41.76680 | €1,044.17 |
| 50 | €39.77500 | €1,988.75 |
| 100 | €37.87900 | €3,787.90 |
| Unit Price without VAT: | €52.42000 |
|---|---|
| Unit Price with VAT: | €63.95240 |