




SE1806023111111 | |
|---|---|
DigiKey Part Number | SE1806023111111-ND |
Manufacturer | |
Manufacturer Product Number | SE1806023111111 |
Description | CONN EDGE DUAL FMALE 100P 0.026 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.026" (0.65mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | SE1806023111111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 100 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.026" (0.65mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.80000 | €6.80 |
| 10 | €5.77500 | €57.75 |
| 25 | €5.41240 | €135.31 |
| 50 | €5.15400 | €257.70 |
| 100 | €4.90780 | €490.78 |
| 250 | €4.60068 | €1,150.17 |
| 500 | €4.38124 | €2,190.62 |
| 1,350 | €4.08499 | €5,514.74 |
| Unit Price without VAT: | €6.80000 |
|---|---|
| Unit Price with VAT: | €8.29600 |