


CE1212000110111 | |
|---|---|
DigiKey Part Number | CE1212000110111-ND |
Manufacturer | |
Manufacturer Product Number | CE1212000110111 |
Description | CONN EDGE DUAL FMALE 122P 0.031 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 122 (120 + 2 Power) Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CE1212000110111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 122 (120 + 2 Power) | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.57000 | €7.57 |
| 10 | €6.43700 | €64.37 |
| 25 | €6.03400 | €150.85 |
| 50 | €5.74580 | €287.29 |
| 100 | €5.47160 | €547.16 |
| 360 | €4.99892 | €1,799.61 |
| 720 | €4.76056 | €3,427.60 |
| 1,080 | €4.62642 | €4,996.53 |
| Unit Price without VAT: | €7.57000 |
|---|---|
| Unit Price with VAT: | €9.23540 |