




CE1206000110111 | |
|---|---|
DigiKey Part Number | CE1206000110111-ND |
Manufacturer | |
Manufacturer Product Number | CE1206000110111 |
Description | CONN EDGE DUAL FMALE 62P 0.031 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 (60 + 2 Power) Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CE1206000110111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 62 (60 + 2 Power) | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.89000 | €5.89 |
| 10 | €4.99900 | €49.99 |
| 25 | €4.68560 | €117.14 |
| 50 | €4.46180 | €223.09 |
| 100 | €4.24880 | €424.88 |
| 250 | €3.98284 | €995.71 |
| 800 | €3.66925 | €2,935.40 |
| 1,600 | €3.49432 | €5,590.91 |
| Unit Price without VAT: | €5.89000 |
|---|---|
| Unit Price with VAT: | €7.18580 |