91900-21525LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €0.00000
Datasheet
25 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91900-21525LF

DigiKey Part Number
91900-21525LF-ND
Manufacturer
Manufacturer Product Number
91900-21525LF
Description
CONN HDR 25POS SMD GOLD
Customer Reference
Detailed Description
25 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
91900-21525LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
25
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
7mm
Height Above Board
0.147" (3.72mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.