
71600-044LF | |
|---|---|
DigiKey Part Number | 71600-044LF-ND |
Manufacturer | |
Manufacturer Product Number | 71600-044LF |
Description | CONN RCPT 44P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 44 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-044LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 44 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.30000 | €5.30 |
| 18 | €4.32444 | €77.84 |
| 27 | €4.20222 | €113.46 |
| 54 | €4.00167 | €216.09 |
| 108 | €3.81056 | €411.54 |
| 252 | €3.58944 | €904.54 |
| 504 | €3.41819 | €1,722.77 |
| 1,008 | €3.25520 | €3,281.24 |
| 2,502 | €3.05319 | €7,639.08 |
| Unit Price without VAT: | €5.30000 |
|---|---|
| Unit Price with VAT: | €6.46600 |

