
62684-451121AHLF | |
|---|---|
DigiKey Part Number | 62684-451121AHLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 62684-451121AHLF |
Description | CONN 45POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 45 Position Connector 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | - | |
Number of Positions | 45 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | - | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | - | |
Actuator Material | - | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |