
54601-806001LF | |
|---|---|
DigiKey Part Number | 54601-806001LF-ND |
Manufacturer | |
Manufacturer Product Number | 54601-806001LF |
Description | CONN MOD JACK 8P6C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p6c 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 54601-806001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p6c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |