Socket Contact Gold 28-32 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47711-000LF

DigiKey Part Number
47711-000LF-ND
Manufacturer
Manufacturer Product Number
47711-000LF
Description
CONN SOCKET 28-32AWG CRIMP GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 28-32 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
47711-000LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Gold
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.66000€0.66
10€0.56400€5.64
25€0.52800€13.20
50€0.50280€25.14
100€0.47880€47.88
250€0.44868€112.17
500€0.42726€213.63
1,000€0.40685€406.85
3,000€0.37650€1,129.50
Manufacturers Standard Package
Unit Price without VAT:€0.66000
Unit Price with VAT:€0.80520