Blade Contact 2 AWG Crimp Non-Gendered Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10171423-S03LF

DigiKey Part Number
609-10171423-S03LF-ND
Manufacturer
Manufacturer Product Number
10171423-S03LF
Description
IPC-M175 2AWG CONTACT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Blade Contact 2 AWG Crimp Non-Gendered Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Amphenol ICC (FCI)
Wire Gauge
2 AWG
Series
Contact Material
Copper Alloy
Packaging
Bag
Contact Finish
Silver
Part Status
Active
Type
Stamped
Contact Type
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€4.80000€4.80
10€4.08000€40.80
25€3.82360€95.59
50€3.64080€182.04
200€3.30145€660.29
400€3.14393€1,257.57
600€3.05530€1,833.18
1,000€2.94723€2,947.23
2,600€2.75532€7,163.83
Manufacturers Standard Package
Unit Price without VAT:€4.80000
Unit Price with VAT:€5.85600