
10170820-001LF | |
|---|---|
DigiKey Part Number | 609-10170820-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10170820-001LF |
Description | 10170820-001LF-IPC-M50 GRAY CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Gray |
Datasheet | Datasheet |
EDA/CAD Models | 10170820-001LF Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Series | Color Gray |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Active | Fastening Type Spring Retention |
Connector Type Non-Gendered | Note Contacts Sold Separately |
Contact Type Non-Gendered | Current Rating (Amps) 120 A |
Number of Positions 2 | Material - Insulation Thermoplastic |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.64000 | €1.64 |
| 10 | €1.39600 | €13.96 |
| 25 | €1.30880 | €32.72 |
| 50 | €1.24620 | €62.31 |
| 100 | €1.18650 | €118.65 |
| 300 | €1.09800 | €329.40 |
| 500 | €1.05912 | €529.56 |
| 1,000 | €1.00858 | €1,008.58 |
| 2,500 | €0.94547 | €2,363.68 |
| Unit Price without VAT: | €1.64000 |
|---|---|
| Unit Price with VAT: | €2.00080 |
