
10132797-045100LF | |
|---|---|
DigiKey Part Number | 609-10132797-045100LFTR-ND - Tape & Reel (TR) 609-10132797-045100LFCT-ND - Cut Tape (CT) 609-10132797-045100LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10132797-045100LF |
Description | HEIGHT PLUG CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132797-045100LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.23000 | €1.23 |
| 10 | €1.04400 | €10.44 |
| 25 | €0.97840 | €24.46 |
| 50 | €0.93180 | €46.59 |
| 100 | €0.88720 | €88.72 |
| 250 | €0.83160 | €207.90 |
| 500 | €0.79188 | €395.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.75408 | €754.08 |
| 2,000 | €0.71809 | €1,436.18 |
| 3,000 | €0.69785 | €2,093.55 |
| 5,000 | €0.67316 | €3,365.80 |
| 7,000 | €0.65738 | €4,601.66 |
| 10,000 | €0.64107 | €6,410.70 |
| Unit Price without VAT: | €1.23000 |
|---|---|
| Unit Price with VAT: | €1.50060 |
