64 (24 + 40 Power) Position Male Connector Fits Female Edgecards Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10124392-001LF

DigiKey Part Number
609-4913-ND
Manufacturer
Manufacturer Product Number
10124392-001LF
Description
CONN CARDEDGE MALE 64POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64 (24 + 40 Power) Position Male Connector Fits Female Edgecards Black
Datasheet
 Datasheet
EDA/CAD Models
10124392-001LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Card Type
Fits Female Edgecards
Gender
Male
Number of Positions/Bay/Row
12; 20
Number of Positions
64 (24 + 40 Power)
Card Thickness
-
Number of Rows
2
Pitch
-
Read Out
Dual
Features
Board Guide, Mating Guide
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
-
Contact Finish Thickness
-
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 125°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1,008€29.02201€29,254.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€29.02201
Unit Price with VAT:€35.40685