
RJSSE538102 | |
|---|---|
DigiKey Part Number | 664-RJSSE538102-ND |
Manufacturer | |
Manufacturer Product Number | RJSSE538102 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Guide, Light Pipe, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.24000 | €4.24 |
| 10 | €3.60800 | €36.08 |
| 25 | €3.38160 | €84.54 |
| 60 | €3.17883 | €190.73 |
| 120 | €3.02708 | €363.25 |
| 300 | €2.83757 | €851.27 |
| 540 | €2.72235 | €1,470.07 |
| 1,020 | €2.60298 | €2,655.04 |
| 2,520 | €2.44223 | €6,154.42 |
| Unit Price without VAT: | €4.24000 |
|---|---|
| Unit Price with VAT: | €5.17280 |