
RJE1Y22D57152401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y22D57152401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y22D57152401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.58000 | €7.58 |
| 10 | €6.44300 | €64.43 |
| 25 | €6.03960 | €150.99 |
| 70 | €5.61614 | €393.13 |
| 140 | €5.34814 | €748.74 |
| 280 | €5.09293 | €1,426.02 |
| 560 | €4.85005 | €2,716.03 |
| 1,050 | €4.63986 | €4,871.85 |
| Unit Price without VAT: | €7.58000 |
|---|---|
| Unit Price with VAT: | €9.24760 |