G884H041T3HR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: €0.05935
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 13,946
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.28580
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.28580
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 15,812
Unit Price: €0.23000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €0.07617
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €0.07617
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 88,124
Unit Price: €0.09000
Datasheet

Parametric Equivalent


JAM
In Stock: 9,000
Unit Price: €0.20000
Datasheet
4 Rectangular Connectors - Housings Receptacle White 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle White 0.049" (1.25mm)
G884H041T3HR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

G884H041T3HR

DigiKey Part Number
664-G884H041T3HR-ND
Manufacturer
Manufacturer Product Number
G884H041T3HR
Description
G884 SERIES,1.25MM PITCH,CABLE S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle White 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G884H041T3HR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,000€0.11635€1,163.50
Unit Price without VAT:€0.11635
Unit Price with VAT:€0.14195