
121A10859X | |
|---|---|
DigiKey Part Number | 121A10859X-ND |
Manufacturer | |
Manufacturer Product Number | 121A10859X |
Description | CONN DIN HDR 48POS |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Level, Class 3 |
Manufacturer Amphenol CONEC | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 5.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
Style E |