


MP-64RJ4528GY-007 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ4528GY-007-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ4528GY-007 |
Description | UTP SLIM CAT6 28AWG YELLOW 7FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (ARJ45, Ethernet, Split Pairs) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (ARJ45, Ethernet, Split Pairs) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.65000 | €6.65 |
| 10 | €5.65300 | €56.53 |
| 25 | €5.29880 | €132.47 |
| 50 | €5.04560 | €252.28 |
| 100 | €4.80480 | €480.48 |
| 250 | €4.50408 | €1,126.02 |
| 500 | €4.28924 | €2,144.62 |
| 1,000 | €4.08472 | €4,084.72 |
| Unit Price without VAT: | €6.65000 |
|---|---|
| Unit Price with VAT: | €8.11300 |