


MP-64RJ4528GW-014 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ4528GW-014-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ4528GW-014 |
Description | UTP SLIM CAT6 28AWG WHITE 14FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (ARJ45, Ethernet, Split Pairs) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (ARJ45, Ethernet, Split Pairs) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.00000 | €10.00 |
| 10 | €8.49900 | €84.99 |
| 25 | €7.96680 | €199.17 |
| 50 | €7.58660 | €379.33 |
| 100 | €7.22440 | €722.44 |
| 250 | €6.77236 | €1,693.09 |
| 500 | €6.44942 | €3,224.71 |
| 1,000 | €6.14197 | €6,141.97 |
| Unit Price without VAT: | €10.00000 |
|---|---|
| Unit Price with VAT: | €12.20000 |