


MP-64RJ4528GG-014 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ4528GG-014-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ4528GG-014 |
Description | UTP SLIM CAT6 28AWG GREEN 14FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (ARJ45, Ethernet, Split Pairs) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (ARJ45, Ethernet, Split Pairs) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.92000 | €9.92 |
| 10 | €8.42900 | €84.29 |
| 25 | €7.90080 | €197.52 |
| 50 | €7.52380 | €376.19 |
| 100 | €7.16470 | €716.47 |
| 250 | €6.71632 | €1,679.08 |
| 500 | €6.39604 | €3,198.02 |
| 1,000 | €6.09115 | €6,091.15 |
| Unit Price without VAT: | €9.92000 |
|---|---|
| Unit Price with VAT: | €12.10240 |