


MP-64RJ4528GG-001 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ4528GG-001-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ4528GG-001 |
Description | UTP SLIM CAT6 28AWG GREEN 1FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (ARJ45, Ethernet, Split Pairs) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (ARJ45, Ethernet, Split Pairs) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.74000 | €3.74 |
| 10 | €3.17000 | €31.70 |
| 25 | €2.97160 | €74.29 |
| 50 | €2.82940 | €141.47 |
| 100 | €2.69430 | €269.43 |
| 250 | €2.52560 | €631.40 |
| 500 | €2.40504 | €1,202.52 |
| 1,000 | €2.29033 | €2,290.33 |
| 2,500 | €2.14709 | €5,367.72 |
| Unit Price without VAT: | €3.74000 |
|---|---|
| Unit Price with VAT: | €4.56280 |