


MP-64RJ4528GB-010 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ4528GB-010-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ4528GB-010 |
Description | UTP SLIM CAT6 28AWG BLUE 10FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (ARJ45, Ethernet, Split Pairs) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (ARJ45, Ethernet, Split Pairs) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.19000 | €8.19 |
| 10 | €6.96100 | €69.61 |
| 25 | €6.52520 | €163.13 |
| 50 | €6.21360 | €310.68 |
| 100 | €5.91690 | €591.69 |
| 250 | €5.54660 | €1,386.65 |
| 500 | €5.28208 | €2,641.04 |
| 1,000 | €5.03025 | €5,030.25 |
| Unit Price without VAT: | €8.19000 |
|---|---|
| Unit Price with VAT: | €9.99180 |