Modular Cable Plug to Plug 8p8c (ARJ45, Ethernet, Split Pairs) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (ARJ45, Ethernet, Split Pairs) 7.00' (2.13m) Unshielded
High-Performance Ethernet Cables

MP-64RJ4528GB-007

DigiKey Part Number
3272-MP-64RJ4528GB-007-ND
Manufacturer
Manufacturer Product Number
MP-64RJ4528GB-007
Description
UTP SLIM CAT6 28AWG BLUE 7FT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (ARJ45, Ethernet, Split Pairs) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (ARJ45, Ethernet, Split Pairs)
Length
7.00' (2.13m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€6.78000€6.78
10€5.76600€57.66
25€5.40440€135.11
50€5.14660€257.33
100€4.90090€490.09
250€4.59416€1,148.54
500€4.37502€2,187.51
1,000€4.16640€4,166.40
Manufacturers Standard Package
Unit Price without VAT:€6.78000
Unit Price with VAT:€8.27160