



QT02BSB83H0000G | |
|---|---|
DigiKey Part Number | 1818-QT02BSB83H0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT02BSB83H0000G |
Description | TERM BLOCK 2POS SIDE ENTRY 7.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -20°C ~ 105°C | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.33900 | €3.39 |
| 25 | €0.26920 | €6.73 |
| 50 | €0.23140 | €11.57 |
| 100 | €0.20290 | €20.29 |
| 250 | €0.17604 | €44.01 |
| 500 | €0.16150 | €80.75 |
| 1,000 | €0.15058 | €150.58 |
| 5,000 | €0.13457 | €672.85 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.85400 |



