Parametric Equivalent

ER0601500000G | |
|---|---|
DigiKey Part Number | ER0601500000G-ND |
Manufacturer | |
Manufacturer Product Number | ER0601500000G |
Description | TERM BLK 6POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 6 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 16-24 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YO0601500000G | Amphenol Anytek | 0 | YO0601500000G-ND | €0.59945 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | €0.68514 | €1,438.79 |
| Unit Price without VAT: | €0.68514 |
|---|---|
| Unit Price with VAT: | €0.83587 |
