
T8200-D-10P | |
|---|---|
DigiKey Part Number | 45-T8200-D-10P-ND |
Manufacturer | |
Manufacturer Product Number | T8200-D-10P |
Description | SENSOR CARBON DIOXIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2), Humidity, Temperature Sensor 0V ~ 5V, 0V ~ 10V, 4mA ~ 20mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2), Humidity, Temperature | |
Accuracy | ±2% | |
Output | 0V ~ 5V, 0V ~ 10V, 4mA ~ 20mA | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 18VAC ~ 30VAC, 18VDC ~ 42VDC | |
Current - Supply | 1A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €290.85000 | €290.85 |
| 5 | €273.28800 | €1,366.44 |
| 10 | €266.74000 | €2,667.40 |
| 25 | €258.89520 | €6,472.38 |
| Unit Price without VAT: | €290.85000 |
|---|---|
| Unit Price with VAT: | €354.83700 |