



NKI10NF103C1R5E | |
|---|---|
DigiKey Part Number | 235-1593-ND |
Manufacturer | |
Manufacturer Product Number | NKI10NF103C1R5E |
Description | 10K OHM NTC WITH 10NF CAP 5% TOL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | 155°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.18000 | €5.18 |
| 5 | €4.65600 | €23.28 |
| 10 | €4.46200 | €44.62 |
| 25 | €4.23120 | €105.78 |
| 50 | €4.07300 | €203.65 |
| 100 | €3.92830 | €392.83 |
| 500 | €3.63676 | €1,818.38 |
| 1,000 | €3.52812 | €3,528.12 |
| Unit Price without VAT: | €5.18000 |
|---|---|
| Unit Price with VAT: | €6.31960 |