NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
NKI10
Basics of NTC and PTC Thermistors - Another Teaching Moment

NKI10NF103C1R1E

DigiKey Part Number
235-1591-ND
Manufacturer
Manufacturer Product Number
NKI10NF103C1R1E
Description
10K OHM NTC WITH 10NF CAP 1% TOL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±0.75%
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
155°C
Length - Lead Wire
-
Mounting Type
Free Hanging
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,045
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.23000€6.23
5€5.61800€28.09
10€5.38900€53.89
25€5.11600€127.90
50€4.92960€246.48
100€4.75850€475.85
500€4.41418€2,207.09
1,000€4.28593€4,285.93
Unit Price without VAT:€6.23000
Unit Price with VAT:€7.60060