Contactor SPST-NO (1 Form A) 25 A 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC0-251.EBBC

DigiKey Part Number
3385-XMC0-251.EBBC-ND
Manufacturer
Manufacturer Product Number
XMC0-251.EBBC
Description
RELAY CONTACTOR SPST 25A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 25 A 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Zettler
Series
Packaging
Tray
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VAC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
25 A
Switching Voltage
600VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 70°C
Must Operate Voltage
19.2 VAC
Must Release Voltage
4.8 VAC
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€8.05000€8.05
10€7.17000€71.70
25€6.84680€171.17
50€6.61200€330.60
100€6.38500€638.50
250€6.09676€1,524.19
500€5.88720€2,943.60
1,000€5.68474€5,684.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€8.05000
Unit Price with VAT:€9.82100