Image for AZ6991-1AE-5D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ6991-1AE-5D

DigiKey Part Number
3385-AZ6991-1AE-5D-ND
Manufacturer
Manufacturer Product Number
AZ6991-1AE-5D
Description
RELAY GENERAL PURPOSE SPST 8A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
8 A
Switching Voltage
400VAC, 125VDC - Max
Load - Max Switching
2216VA, 180W
Coil Current
34 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.25 VDC
Operate Time
8 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin (AgSn)
Approval Agency
CUR, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
147 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2,000€1.95285€3,905.70
Unit Price without VAT:€1.95285
Unit Price with VAT:€2.38248