
AZ2100-1C-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ2100-1C-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2100-1C-12DE |
Description | RELAY GEN PURPOSE SPDT 40A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 12000VA, 1200W | |
Coil Current | 77.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 155 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.76000 | €2.76 |
| 10 | €2.45600 | €24.56 |
| 40 | €2.29150 | €91.66 |
| 80 | €2.21288 | €177.03 |
| 120 | €2.16825 | €260.19 |
| 280 | €2.07768 | €581.75 |
| 520 | €2.01387 | €1,047.21 |
| 1,000 | €1.94854 | €1,948.54 |
| Unit Price without VAT: | €2.76000 |
|---|---|
| Unit Price with VAT: | €3.36720 |
