Parametric Equivalent

AB-EZD05N-B3-K40 | |
|---|---|
DigiKey Part Number | AB-EZD05N-B3-K40TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AB-EZD05N-B3-K40 |
Description | LED AB-EZD NEUT WHT 4000K 3030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting AB-EZD White, Neutral 4000K (3725K ~ 4275K) 24V 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K (3725K ~ 4275K) | |
Flux @ 85°C, Current - Test | 45lm (Typ) | |
Flux @ 25°C, Current - Test | 55lm (Typ) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 70 | |
Current - Max | - | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.36565 | €3,656.50 |
| Unit Price without VAT: | €0.36565 |
|---|---|
| Unit Price with VAT: | €0.44609 |
