
XC4VFX12-10SFG363I | |
|---|---|
DigiKey Part Number | XC4VFX12-10SFG363I-ND |
Manufacturer | |
Manufacturer Product Number | XC4VFX12-10SFG363I |
Description | IC FPGA 240 I/O 363FCBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Virtex®-4 FX Field Programmable Gate Array (FPGA) IC 240 663552 12312 363-FBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC4VFX12-10SFG363I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1368 | |
Number of Logic Elements/Cells | 12312 | |
Total RAM Bits | 663552 | |
Number of I/O | 240 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 363-FCBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | €242.52700 | €21,827.43 |
| Unit Price without VAT: | €242.52700 |
|---|---|
| Unit Price with VAT: | €295.88294 |


