
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 8GB | |
Bandwidth | 201GB/s | |
LUTs | 872k | |
Interface | PCI Express | |
Power (Watts) | 75W | |
Cooling Type | Heat Sink | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
