EPCS1SI8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altera
In Stock: 3,735
Unit Price: €8.95000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
8-SOIC, 8-SOP

EPCS1SI8

DigiKey Part Number
544-1241-5-ND
Manufacturer
Manufacturer Product Number
EPCS1SI8
Description
IC CONFIG DEVICE 1MBIT 8SOIC
Customer Reference
Detailed Description
In System Programmable Configuration PROM for FPGAs 1Mb 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EPCS1SI8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Programmable Type
In System Programmable
Memory Size
1Mb
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes