


RM699BV-3011-85-1012 | |
|---|---|
DigiKey Part Number | RM699BV-3011-85-1012-ND |
Manufacturer | |
Manufacturer Product Number | RM699BV-3011-85-1012 |
Description | RELAY GEN PURPOSE SPDT 6A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Operate Time 8 ms |
Part Status Active | Release Time 4 ms |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) | Approval Agency CCC, CE, CSA, UR, VDE |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 400VAC, 250VDC - Max | Coil Resistance 848 Ohms |
Load - Max Switching 2400VA, 1500W | Base Product Number |
Coil Current 14.2 mA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €6.69700 | €133.94 |
| Unit Price without VAT: | €6.69700 |
|---|---|
| Unit Price with VAT: | €8.17034 |


