
K52S30A | |
|---|---|
DigiKey Part Number | K52S30A-ND |
Manufacturer | |
Manufacturer Product Number | K52S30A |
Description | AC PLUG PIN & SLEEVE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Pins Pin and Sleeve (4P5W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Pin and Sleeve (4P5W) | |
Connector Type | Plug, Male Pins | |
Current Rating (Amps) | 30A | |
Voltage Rating | 415VAC | |
Number of Positions | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Chemical Resistant, Cord Grip, Cover, Impact Resistant, Push-Twist Lock, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP44 | |
Approval Agency | cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €52.64000 | €52.64 |
| Unit Price without VAT: | €52.64000 |
|---|---|
| Unit Price with VAT: | €64.22080 |
