
EPCY4/3 | |
|---|---|
DigiKey Part Number | 1920-EPCY4/3-ND |
Manufacturer | |
Manufacturer Product Number | EPCY4/3 |
Description | END PLATE GREY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CY Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CY Series | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.73200 |
