




CYDLGF4LRL110-240V | |
|---|---|
DigiKey Part Number | 1920-CYDLGF4LRL110-240V-ND |
Manufacturer | |
Manufacturer Product Number | CYDLGF4LRL110-240V |
Description | DIN TERM BLK SCREW FUSE LED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Isolated (2) Gray 10-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect, Isolated (2) | |
Disconnect Type | Fuse | |
Number of Positions | 5 | |
Number of Levels | 3; 2 Connected, 1 Grounded | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 500V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | LED Indicator | |
Color | Gray | |
Fuse Type | 5mm x 20mm, 5mm x 25mm | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 9mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.99000 | €14.99 |
| Unit Price without VAT: | €14.99000 |
|---|---|
| Unit Price with VAT: | €18.28780 |