Parametric Equivalent

CPF4L6-60V | |
|---|---|
DigiKey Part Number | 1920-CPF4L6-60V-ND |
Manufacturer | |
Manufacturer Product Number | CPF4L6-60V |
Description | DIN TERM BLK, PUSH-IN, FUSE, LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG |
Category | Current - IEC 10 A |
Manufacturer Altech Corporation | Voltage - IEC 1000V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-24 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-4mm² |
Disconnect Type Fuse, Lever | Color Gray |
Number of Positions 2 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.0mm | Stripping Length 10mm |
Termination Style Push In, Spring |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF4L110-240V | Altech Corporation | 0 | 1920-CPF4L110-240V-ND | €6.74820 | Parametric Equivalent |
| CXF4 | Altech Corporation | 24 | 1920-1314-ND | €3.75000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €6.74820 | €337.41 |
| Unit Price without VAT: | €6.74820 |
|---|---|
| Unit Price with VAT: | €8.23280 |
