
972416100 | |
|---|---|
DigiKey Part Number | 972416100-ND |
Manufacturer | |
Manufacturer Product Number | 972416100 |
Description | GATOR CLP BERYLLIUM COP INSUL 1A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 A Insulated Alligator, Micro Test Clip Beryllium Copper 30VAC, 60VDC |
Category | Plating Gold |
Manufacturer Altech Corporation | Material - Insulation Polybutylene Terephthalate (PBT) |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Black |
Type Alligator, Micro | Length 0.984" (25.00mm) |
Voltage - Rated 30VAC, 60VDC | Termination Socket, Square, 0.025" (0.64mm) |
Current Rating (Amps) 1 A | Quantity 1 Piece |
Material Beryllium Copper | Ratings CAT I, IEC 61010 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €24.34100 | €243.41 |
| Unit Price without VAT: | €24.34100 |
|---|---|
| Unit Price with VAT: | €29.69602 |

