20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-22 AWG
5723.2
5723.2

5723.2

DigiKey Part Number
1920-1213-ND
Manufacturer
Manufacturer Product Number
5723.2
Description
INTERFACE MOD HDR 20 POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Positions / Poles
20
Features
-
Voltage - Rated
250VAC
Current Rating (Per Contact)
3 A
Operating Temperature
-
Length
2.680" (68.07mm)
Width
3.430" (87.12mm)
Wire Gauge
12-22 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€46.59000€46.59
Manufacturers Standard Package
Unit Price without VAT:€46.59000
Unit Price with VAT:€56.83980