
38.1415 | |
|---|---|
DigiKey Part Number | 1920-38.1415-ND |
Manufacturer | |
Manufacturer Product Number | 38.1415 |
Description | PCB TERMINAL, SPRING, 15 POLE, 2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 20-28 AWG |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Orange |
Positions Per Level 15 | Operating Temperature -30°C ~ 105°C |
Pitch 0.100" (2.54mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy |
Current 4 A | Clamp Material - Plating Steel, Stainless |
Voltage 150 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12166.3 | Conta-Clip, Inc. | 0 | 2080-12166.3-ND | €4.91640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €5.04000 | €100.80 |
| Unit Price without VAT: | €5.04000 |
|---|---|
| Unit Price with VAT: | €6.14880 |