
38.1310 | |
|---|---|
DigiKey Part Number | 1920-38.1310-ND |
Manufacturer | |
Manufacturer Product Number | 38.1310 |
Description | PCB TERMINAL, SPRING, 10 POLE, 2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 150 V |
Manufacturer Altech Corporation | Wire Gauge 20-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Color Orange |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 10 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.100" (2.54mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12114.3 | Conta-Clip, Inc. | 0 | 2080-12114.3-ND | €2.71060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €2.89820 | €144.91 |
| Unit Price without VAT: | €2.89820 |
|---|---|
| Unit Price with VAT: | €3.53580 |