
SKQMASE010 | |
|---|---|
DigiKey Part Number | 4809-SKQMASE010TR-ND - Tape & Reel (TR) 4809-SKQMASE010CT-ND - Cut Tape (CT) 4809-SKQMASE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKQMASE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 3.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Rectangular Button | Mechanical Life 50,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSS 31 N | Knitter-Switch | 3,600 | 3746-TSS31NCT-ND | €0.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.55200 | €5.52 |
| 25 | €0.51320 | €12.83 |
| 100 | €0.45820 | €45.82 |
| 250 | €0.42436 | €106.09 |
| 500 | €0.40076 | €200.38 |
| 1,000 | €0.37902 | €379.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.35926 | €718.52 |
| 4,000 | €0.34147 | €1,365.88 |
| 6,000 | €0.33197 | €1,991.82 |
| 10,000 | €0.32093 | €3,209.30 |
| 14,000 | €0.31420 | €4,398.80 |
| 20,000 | €0.30752 | €6,150.40 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.79300 |


